Christmas Opening Hours and Delivery Dates here

Stanley FMHT0-74027 FatMax® Metal Cabinet 36in

Order Code:

97-6541

Brand: Stanley MPN: FMHT0-74027 EAN-13: 3253560740276
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £458.94 £437.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

The Stanley Tools FatMax® Metal Cabinet has a reinforced steel frame with a steel body construction with 457mm (18in) deep bottom drawer, that provides storage space for a variety of tools. The cabinet has 4 large casters, 2 fixed and 2 swivel with lock, with a max load capacity of 450kg. It also has a large metal handle for easy manoeuvring and a central lock for increased safety.

The auto return drawers are self closing for security and ease of use. They are fitted with heavy-duty sliders, bearings and stops. The deep bottom drawer has a storage capacity of up to 90kg and the standard drawers can hold up to 45kg. The drawers are fitted with non-slip mats, to prevent the movement of stored objects.

Size: 460 x 970 x 910mm.


Type Chest

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot