StarTech DISPL50CM 500mm DisplayPort 1.2 Cable With Latches Certified M/M

Standard range
Order Code:

19-8403

Brand: StarTech.com MPN: DISPL50CM EAN-13: 0065030844222
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
120 in Stock, despatched in 2 days

The StarTech.com DISPL50CM 500mm DisplayPort 1.2 Cable supports high resolutions of up to 4k x 2k (3840 x 2160) @ 60Hz with a maximum HBR2 bandwidth of 21.6 Gbps. The cable also supports Multi-Stream (MST) for daisy chaining multiple monitors, and provides audio support. It ensures that digitally protected content is displayed properly, with both HDCP and DPCP capability. Both connectors have latches to provide a secure, connection between your DisplayPort-equipped devices.

This short 500mm DisplayPort cable is perfect for mobile applications, such as connecting your laptop to a monitor; a portable solution that can live in your laptop case.

The DISPL50CM is backed by StarTech.com's Lifetime Warranty.


  • High-resolution support of up to 4k x 2k
  • Support for High Bit Rate 2 (HBR2) bandwidth of up to 21.6 Gbps
  • Backward compatible with DisplayPort 1.1
  • Designed and manufactured to DisplayPort 1.2 standards
  • Supports the DPCP (DisplayPort Content Protection) standard in addition to HDCP
  • Moulded latching connectors with strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 500mm
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male latching
  • Connector B: DisplayPort (20 pin) male latching
  • Connector plating: Nickel
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's partno.: DISPL50CM
Type DisplayPort cable
Colour Black
Length 0.5m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot