Christmas Opening Hours and Delivery Dates here

STP40NF10L MOSFET Logic N 100V 40A

Order Code:

47-0554

Brand: ST MPN: STP40NF10L

Discontinued


Striped power MOSFET, N-Channel type, suitable for switching applications.


  • Exceptional DV/DT capability
  • Application oriented characterisation
  • Drain-source breakdown voltage 100V
  • Drain-source on-resistance 28mR
  • Drain current 40A
  • Gate source voltage 17V
  • Turn-on time 25ns
  • Turn-off time 64ns
  • Power 150W
  • TO-220 case
Channel Type N-Channel
Drain Current 40A
Package Type TO-220
Gate Source Voltage 17V
Drain-Source Breakdown Voltage 100V
Drain-Source On-Resistance 0.033Ω
Power Dissipation 150W

Questions

*Question functionality currently disabled
Wednesday, March 1, 2017 | Question by: Rapid Customer | Product code: 47-0554
Q. Re the 47-0554 MOSFET: is the heat tab isolated or connected to the Drain ? Thanks
A. Hi Edward, thank you for your question. These MOSEFETs are not isolated and the heat sink tab is connected to the centre pin (drain).

Accessories

You may also like

This product will not be replenished, however, you may buy the remaining stock.

Trustpilot