Christmas Opening Hours and Delivery Dates here

TDE Instruments DPM961-TG Digital Panel Meter

Order Code:

51-8717

Brand: TDE Instruments MPN: DPM961-TG EAN-13: 4016138687651
Qty Unit Price (Ex VAT)
1+ £24.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
64 available to back orderBack-order availability date - 13/01/2026

This module is a low profile LCD digital panel meter conforming to DIN standard panel size of 24mm x 48mm. It uses advanced components and construction techniques to provide performance combined with elegant appearance at a cost previously unattainable.

The LED backlight provides a clear, easy to read display under all lighting conditions. A large character height enables the LCD display to be easily read. Low power ideal for battery powered applications.

Typical applications Indication of DC voltage or current in vehicles, boats.


  • Colour: Green
  • Dimensions: (W x H x D) 48 x 24 x 14mm
  • Number of digits: 1999
  • Type (manufacturer type): DPM961-TG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot