A wide range of LCD digital panel meters with a low profile module conforming to DIN standard panel sizes 24mm x 48mm and 36mm x 72mm.
They use advanced components and construction techniques to provide performance combined with elegant appearance at a cost previously unattainable. The LED backlight provides clear, easy to read display under all lighting conditions. A large character height enables the LCD display to be easily read. Low power ideal for battery powered applications.
Typical applications include indication of DC voltage or current in vehicles, boats etc.
Supply Voltage | 5V (min 3V max 7V); 9V (min 7V max 12V) |
Display | 3½ digit black LCD |
DPM961 10mm characters | |
DPM962 14mm characters | |
Supply current | 2mA typical |
Sample rate | 3 per second |
Backlight current | 80mA |
Accuracy | >0.5% ±1 count |
Operating Temperature | -10°C to +50°C |
Storage Temperature | -20°C to +70°C |
Dimensions | DPM961 24mm x 48mm |
DPM962 36mm x 72mm | |
Dimension | DPM961 24mm x 48mm |
DPM962 36mm x 72mm | |
Backlight Codes | |
Green | -T |
negative green | -NTG |
negative red | -NTR |
white | -TW |
No backlight | -R |