TE 1-726388-2 Tin Faston Tab PCB Mount 13.8 x 4.75 x 0.8mm

Standard range
Order Code:

63-7158

Brand: TE Connectivity MPN: 1-726388-2
Qty Unit Price (Ex VAT)
550+ £0.197
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
49,316 in Stock, despatched in 7 days

These straight (180°) PCB mount Faston terminals from TE Connectivity measure 13.8mm (L) x 4.75mm (W) x 0.8mm.


  • Applies to: Printed Circuit Board
  • Length: 13.8mm [.543 in ]
  • Width: 4.75mm [.187 in ]
  • Contact plating: Tin
  • Contact plating thickness: 4.5 µm [ 177.165 µin ]
  • Terminal orientation: Straight
  • Terminal shape: Tab
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Disconnect type: Quick Disconnect Pin
  • Packaging quantity: 1
  • Mftrs part no. 1-726388-2
Pitch N/A
Type N/A
Number of pins N/A
Number of Rows N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot