TE 963357-6 MCP Tab Header PCB Mount Vertical 5.6mm Pitch Silver 2 x 2P Black

Image Representative of Range

TE 963357-6 MCP Tab Header PCB Mount Vertical 5.6mm Pitch Silver 2 x 2P Black

Standard range
Order Code:

63-7085

Brand: TE Connectivity MPN: 963357-6
Qty Unit Price (Ex VAT)
20+ £3.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 20/03/2025

These PCB mount right angle tab headers from TE Connectivity have tabs measuring 3 x 0.8mm with a pitch of 5.6mm. Part of the Junior Power Timer range of automotive connectors.


  • Colour: Black
  • Length: 26.1mm ( 1.358 in )
  • Width: 3mm (.118 in )
  • Number of positions per row: 2
  • Number of rows: 2
  • Number of circuits: 4
  • Mounting orientation: Vertical/180°
  • Termination method to PCB: Through Hole
  • Tab thickness: .8mm (.031 in )
  • Pitch: 5.6mm (.22 in )
  • Locking interface: Yes
  • Mounting holes: Yes
  • Number of sections: 1
  • Profile height from PCB: 18.3mm (.72 in )
  • Packaging quantity: 1
  • Mftrs part no. 963357-6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot