TE Connectivity DTF13-2P Pin Housing PCB 2 Pins 1 pc

Image Representative of Range

TE Connectivity DTF13-2P Pin Housing PCB 2 Pins 1 pc

Standard range
Order Code:

07-5360

Brand: TE Connectivity MPN: DTF13-2P
Qty Unit Price (Ex VAT)
1+ £9.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

TE Connectivity manufactures the DTF13-2P pin housing PCB, a two-pin connector housing ideal for secure and reliable connections on printed circuit boards. This component lacks any voltage or current rating as it solely provides a physical housing for pin connections. It is commonly used in electronics for connecting and securing wire-to-board interfaces with precision.
No. of rows 1
AWG max. 16
Case material PA GF
Connection Print
Connection angle 90°
Connector orientation Parallel (to the PCB)
Connector system wire-to-board
Connector type Plug, horizontal mount
Dim (L x W x H) 23.52 x 19.30 x 30.24 mm
Factory colour Black
Height 30.24mm
Length 23.52mm
Manufacturer part # DTF13-2P
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute DTF13-2P
Pin shape Rectangular
Pins per row 2
RoHS-compliant Yes
Series DTF
Total number of pins 2
Type Pin housing PCB
Width 19.30mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot