Tektronix TCP0030A Current Clamp

Order Code:

63-0769

Brand: Tektronix MPN: TCP0030A
Qty Unit Price (Ex VAT)
1+ £6100.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 9 weeks

The Tektronix TCP0030A is a high-performance, easy to use AC/DC Current Probe designed for use and direct connection (without the need of an additional power supply) to the TekVPI™ probe interface.

This AC/DC current measurement probe provides greater than 120MHz of bandwidth with selectable 5A and 30A measurement ranges. It also provides exceptional low-current measurement capability and accuracy to current levels as low as 1mA, important for meeting today's challenging current measurement needs.

Applications: Power Supplies, Semiconductor Devices, Power Inverters/Converters, Electronic Ballasts, Industrial/Consumer Electronics and Mobile Communications

What's in the Box?
TCP0030A AC/DC Current Probe
Instruction manual
Probe Ground Lead, 6 inches length
Nylon Carrying Case


  • Easy to use and Accurate AC/DC Current Measurements
  • Split-core Construction Allows Easy Circuit Connection
  • DC to >120MHz bandwidth
  • 30A RMS Maximum Current Capability
  • 50A Peak Pulse Current Capability
  • High Accuracy with Typically Less than 1% DC Gain Error
  • Accurately Measures Current Levels as Low as 1mA
  • Low Noise and DC Drift
  • 3rd party safety certification
  • Manufacturer's part: Tektronix TCP0030A

Tektronix technical partner


Type Probe
Accuracy <1%
Bandwidth DC to 120MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot