Teng T1435AF Socket Set of 35 A/F 1/4in Drive

Standard range
Order Code:

97-4027

Brand: Teng MPN: T1435AF EAN-13: 5020385010994
Qty Unit Price (Ex VAT)
1+ £57.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Teng Tools sockets are manufactured from strong chrome vanadium steel in accordance with ISO9000 and AS954. They provide excellent torque, whilst reducing the risk of rounding fasteners.

This T1435AF 1/4 inch drive AF socket set comprises 35 pieces, which are supplied in a plastic carry case with a snap lock and metal pin hinges.

This 35-piece set comprises:
1 x 1/4 inch square drive ratchet.
1 x Universal Joint.
1 x 2 inch Extension.
1 x 4 inch Extension.
1 x 3/8inch female x 1/4 inch male adaptor.
1 x T - Bar Adaptor.
3 x Hexagon Keys: 1.5mm, 2mm and 2.5mm.
9 x 1/4 inch drive AF regular sockets: 3/16 inch, 7/32 inch, 1/4 inch, 9/32 inch, 5/16 inch, 11/32 inch, 3/8 inch, 7/16 inch and 1/2inch.
6 x 1/4 inch drive AF deep sockets: 3/16 inch, 1/4 inch, 5/16 inch, 3/8 inch, 7/16 inch and 1/2inch.
3 x TORX screwdriver bits: TX10, TX15 and TX20.
2 x Hex screwdriver bits: 5mm and 6mm.
2 x Pozidriv screwdriver bits: PZ1 and PZ2.
2 x Phillips screwdriver bits: PH1 and PH2.
2 x slotted screwdriver bits: 4mm and 5.5mm.


Type Socket set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot