Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Teng Tools TM029 is one of the best selling items in the Teng Tools range. This 29 piece bits set in a larger Teng Tools bits box contains 26 of the most common bits used in the market, together with a magnetic bit holder, an adaptor and Teng Tools drop forged ratchet.
The set contains the following 1/4-inch drive bits:
Slotted: 0.6 x 4.5mm, 0.8 x 5.5mm and 1.2 x 6.5mm.
Phillips: PH1, PH2 and PH3.
Pozidriv: PZ1, PZ2 and PZ3.
TORX: TX10, TX15, TX20, TX25, TX30 and TX40.
Tamperproof TORX: TPX20, TPX25 and TPX30.
Robertson: No. 1, No. 2 and No. 3.
Hex: 4mm, 5mm and 6mm.
Grabberbits: 2 x No.2.
It also contains the following:
1/4in 50mm Magnetic Hex bit holder.
1/4in bits ratchet with 8mm ring spanner.
1/4in Hex and 1/4in Square 25mm adaptor
Supplied in plastic case with snap lock and metal hinges.
Type | Socket set |
---|