Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour/Pattern:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.943 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Tesaflex 53988 electrical insulation tape is a must-have product for electricians, mechanics and other handymen. It is characterised by its relatively thick base material, a high degree of flexibility and a very good adhesive performance - even on steel and at low temperatures.
This soft PVC insulation tape is not only ideally suited for insulating wires but also for repairs and bundling. Since it is available in a wide range of colours: - red, blue, brown, black, white, grey, green, yellow and yellow/green - it can also be used for identifying cables.
Tesaflex 53988 is certified according to all relevant standards and can be used for a wide range of applications.
Type | Insulating tape |
---|---|
Colour/Pattern | Grey |
Length | 25m |
Width | 19mm |
To use this facility please Sign In.
Sign In