Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Tesla Wall Connector Generation 3 charge point is the perfect charging solution for both Tesla and non-Tesla electric vehicles.
The lightweight sleek design allows for versatile, indoor or outdoor mounting that adapts to a range of electrical systems - designed for houses, apartments, hospitality properties and workplaces.
The 7.3M long tethered type 2 charge cable makes this charge point easy to use, and ready to charge!
4G | No |
---|---|
Bluetooth | No |
Colour | White |
DC Leakage Protection (6mA DC) | Yes |
Dimensions (H x W x D) | 345 x 155 x 110mm |
Dynamic Load | No |
Ethernet (RJ45) | Yes |
IK Rating | Not Specified |
IP Rating | IP55 |
Maximum Current | 32A |
Mounting | Wall or Post |
Number of Output Sockets | 1 |
OCPP 1.6J | Yes |
PME Protection | No |
Power Output Per Socket | 7.4 / 22kW |
Residual Current Detection (RCD) | Yes |
RFID | No |
Smartphone App | Yes |
Socket Type | Type 2 |
Solar Integration | No |
Supply Phase | Single Phase or Three Phase |
Supply Voltage | 230 or 400V AC |
Tethered | Yes |
Tethered Cable Length | 7.3m |
Type | Tethered Charge Point |
Weight | 6.8kg |
WiFi | Yes |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In