Qty | Unit Price (Ex VAT) |
---|---|
1+ | £87.35 |
The WCED WMKPME08/SP PME is an Electric Vehicle distribution board that will completely disconnect all phases and earth if a PME fault is detected. It provides customers with a safer and compliant electric vehicle charging solution.
There is no need for and earth rod if this distribution board is used. It is suitable for EV chargers with integral DC leakage protection but no PME fault detection.
Rated Current: | 40A |
Rated Voltage: | 230V AC |
Frequency: | 50/60Hz |
Rated Conditional Short Circuit: | 16kA |
Main Device: | MCB |
Additional Devices: | PME & SPD |
Operation: | 207V~253V (4 Seconds) |
Degree Of Protection: | IP20 |
Height: | 240mm |
Width: | 232mm |
Depth: | 112mm |
Ambient Temperature (C): | -25+55 |
Storage Temperature (C): | -35+55 |
Material : | Metal |
Standards: | BSEN61439-3, BS 7671 |
Compliance: | UKCA, CE |
Build Type | Pre-configured connection centre |
---|---|
Current Rating | 40A |
IP rating | IP20 |
Load Curtailment | No |
Main Incoming Supply | Single-phase (230V) |
MCB Included | Yes |
RCBO Included | No |
SPD Included | Yes |
To use this facility please Sign In.
Sign In