Keysight Technologies U1602B Handheld Oscilloscope with Multimeter 20 MHz

Order Code:

49-7776

Brand: Keysight Technologies MPN: U1602B OPT ABD + 954

Discontinued


The Keysight Technologies U1602B is a handheld digital 20MHz dual-channel oscilloscope which includes digital multimeter functions, extended trigger functions and offers a large 11.4cm colour display.

  • Insulated inputs
  • Waveform mathematical functions
  • Extended trigger modes
  • High sampling rate with 200MS/s in one-channel mode, 100MS/s in both channels
  • Battery runtime up to 4 hours
  • Bandwidth: 20MHz
  • Dimensions: 241 x 138mm
  • Power supply: Ni-MH battery pack 7.2 V 4500 mA

Supplied with 2 10:01 test probes, Ni-MH battery pack, measurement line rate, mass tap terminal, hook clip, USB cable, power cable, AC adaptor, Quick-start overview, calibration certificate.
No. of Channels 2
Bandwidth 20MHz
Accuracy N/A

Reviews


Be the first to submit a review

Trustpilot