Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.60 |
Re-reeling orders placed after 16:30 will be processed the next working day.
All Round Ladies' Rigger Gloves are made from tough suede leather on the palm, fingertips and knuckle strap, and have a heavy-duty cotton back. Reinforced, rubberised safety cuff for wrist protection. Hardwearing for heavy-duty tasks.
**PLEASE NOTE**
Colour selection is random, either Blue or Pink.
ONLY one pair supplied.
1 x Pair of Town & Country TGL106S All Round Rigger Gloves Navy/Red Ladies' - Medium
**PLEASE NOTE** Colour selection is random, either Blue or Pink.
Disposable | No |
---|---|
Size | M |
Type | Glove |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
AQL | N/A |
To use this facility please Sign In.
Sign In