Timeguard TRT031 Electronic Frost Thermostat

Order Code:

23-9139

Brand: Timeguard MPN: TRT031

Discontinued


The Timeguard TRT031 Electronic Frost Thermostat provides automatic temperature control and protection for all central heating applications. The Timeguard TRT031 has a clearly marked temperature dial. It is simple to install surface mount design with electronic accuracy to improve system efficiency and help reduce running costs.


  • Frost protection against the risk of freezing pipes
  • 5°C to 10°C temperature range
  • Temperature swing adjustment (using jumper) between 1°C and 0.5°C
  • Output led (illuminates on call for heat)
  • Includes optional tamper proof cover to protect temperature selections
  • Surface mount with wall plate included
  • 3 wire connection (double insulated)
  • 6 (2) A at 230V
  • Manufacturers part no. Timeguard TRT031
Type Electronic frost thermostat

Reviews


Be the first to submit a review

Trustpilot