Toolcraft 820928 6.3mm (1/4") Mini Ratchet Set 26pc

Standard range
Order Code:

51-2530

Brand: Toolcraft MPN: 820928 EAN-13: 4016138496772
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.63
3+ £24.38
5+ £20.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 10/02/2025

This 6.3mm mini ratchet set from Toolcraft has 26 pieces manufactured to a high quality with chrome vanadium steel, providing for best workshop quality. The power transmission from the nuts to the screw head is not via the corners, but via the flanks, ensuring higher power transmission, plus the sensitive edges of the nut remain intact. The ratchets offer insert tool unlocking at the touch of a button.

This superb set also features the following pieces:
6 socket wrenches: 5/6/8/10/12/13mm
16 bits 25mm: PH 1/2/3, slit 4/5/6mm, PZ 1/2/3, T-section with drilling TO 10/15/20, hexagonal 3/4/5/6mm
Mini stainless steel ratchet 6.3mm (¼in) with 72 teeth
Insert for application 6.3mm (¼in)
Extension 75mm
Bit holder 6.3mm (¼in)
Steel box


  • With stainless steel ratchet
Type Metric
Drive Size 1/4in
Pieces 26

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot