Toolcraft 826385 6.3 & 10mm (1/4" & 3/8") Socket Set 17pce

Order Code:

51-2636

Brand: Toolcraft MPN: 826385 EAN-13: 4016138690316
  • Country of Origin:

Discontinued


These multi-socket wrenches can be used on bolts with head profiles like hexagonal metric and imperial as well as multi-tooth and T-profiles. The set is housed in a robust steel box with form-fitting soft-foam inlay to keep the parts secure and organized during transport.
  • Chrome Vanadium steel
  • Ratchet, 60 teeth with toggle function and two-component grip
  • Adaptor with quick-release function for changing the attachments quickly and easily
  • 13 multi-socket wrench insets: 10 to 24mm
  • Drive 6.3mm (1/4in.) & 10mm (3/8in.)
  • Spark plug attachment 80mm
  • Sturdy steel box
  • Soft foam insert

Reviews


Be the first to submit a review

Trustpilot