Christmas Opening Hours and Delivery Dates here

Toolcraft TO-4985172 Star Bit Set 50 pcs T20 S2 Steel Large Pack

Order Code:

07-7293

Brand: Toolcraft MPN: TO-4985172 EAN-13: 4053199525522
  • Quickly find another product in this range by Size:

    T 10 T 15 T 20 T 25 T 30
Qty Unit Price (Ex VAT)
1+ £8.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Toolcraft T 20 Star bit set, made from durable S2 steel, includes 50 pieces for enhanced versatility and longevity in various applications. Typically used for fastening or unfastening torx screws, these bits ensure precision and reliability in both professional and DIY projects. With the part number TO-4985172, these star bits are ideal for any torx bit compatible tasks.
Type Star bit
Drive 1/4" (6.3 mm)
Length 25mm
Material S2 steel
Plastic free packaging Plastic-free packaging
Size T 20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot