Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.88 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Town & Country Original Aquasure Jersey Ladies' Gloves are made from cotton with a water-resistant coating and nitrile dipped fingertips for added protection and grip. The snug, knitted wrist will help to keep out dirt. Soft and comfortable light-duty gloves. One size.
**PLEASE NOTE**
Colour selection is random, either Raspberry or Teal.
ONLY one pair supplied.
Disposable | No |
---|---|
Size | One Size |
Type | Gardening |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
AQL | N/A |
To use this facility please Sign In.
Sign In