Christmas Opening Hours and Delivery Dates here

TR Fastenings Metric Pan Head Machine Screws - Slotted M3 20mm - Box Of 100

Order Code:

33-6516

Brand: TR Fastenings MPN: W/M3/20/PSSTMC/TC1

Discontinued


M3 x 20mm metric steel machine screws with slotted pan heads.


  • M3, 20mm long
  • Zinc trivalent clear finish
  • Supplied in packs of 100
Type Machine screw
Thread Size M3
Thread Length 20mm
Screw Head Style Pan head
Driver Type Slot
Material Grade 4.8 Steel
Lifetime Warranty No

Trustpilot