TruCap NPO0805 100J 50V Pk 100 10pf 0805 Npo Cap.

Standard range
Order Code:

71-1300

Brand: TruCap MPN: NPO0805 100J 50V
Qty Unit Price (Ex VAT)
1+ £1.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same day

A 50V NPO multilayer ceramic chip capacitor in industry standard 0805 style packages with nickel barrier terminations. Offers high performance and excellent reliability where high packaging densities are required. Supplied in strips of 100 pieces


Type MLCC
Capacitance 10pF
Dimensions 2 x 1.25 x 1.4mm
Material Ceramic
Operating Temperature -55 to +125°C
Tolerance 5%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot