Site: Industry
Currency: GBP    
TruCap 0805 Multilayer Ceramic Chip Capacitors

TruCap 0805 Multilayer Ceramic Chip Capacitors

TruCap Brand: TruCap

A range of ceramic chip capacitors in industry standard 0805 style packages offering high performance and excellent reliability where high packaging densities are required.

  • Nickel barrier terminations
  • Supplied on 8mm wide tape in strips of 100 pieces or on full reels (7in) of 4000 pieces
NPOX7RY5V
Working voltage50V50V50V
Tolerance±5%±10%+80%
Temperature coefficient0±30ppm/°C±15%+80-20%
Insulation resistance>105>105>105
Dielectric strength2.5 x rated voltage2.5 x rated voltage2.5 x rated voltage
Operating temperature–55°C to 125°C–55°C to 125°C+10°C to 85°C
DimensionsLWTE
8502.0±25mm1.25±0.25mm1.27mm0.5±0.25mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C