Christmas Opening Hours and Delivery Dates here
TruComponents 240011 RJ45 mounting socket,  built-in Plug, straight 8P8C Silver

Image Representative of Range

TruComponents 240011 RJ45 mounting socket, built-in Plug, straight 8P8C Silver

Order Code:

24-0011

Brand: TruComponents MPN: 240011 EAN-13: 4016139055312
Qty Unit Price (Ex VAT)
1+ £16.37
5+ £16.05
10+ £15.74
25+ £15.44
50+ £15.16
100+ £14.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,926 available to back orderBack-order availability date - 17/01/2026

The TruComponents 240011 RJ45 Mounting Socket offers a sleek, built-in plug design featuring a straight 8P8C silver contact for superior conductivity and performance.
Type Socket
Bore Ø 22mm
Cable Length 0.60m
Compatible with (details) Installation thickness 1 - 10 mm
Connector standard RJ45
Factory colour Silver
Material (details) Aluminium anodised
Misc Attribute 1 1 x RJ45 socket to 1 x RJ45 plug with 60 cm cable
Misc Attribute 2 RJ45-01
Number of Pins 8P8C
Temperature Range -25 - +55°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot