We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Type | AWG max. | Connection | Bore Ø | AWG (min.) | AWG | Case material | Connector standard | Connector type | Cable length | Compatible with (details) | Factory colour | Cross section (flexible) (max.) | Contact material | Cross section (flexible) (min.) | IP rating | Cross section (inflexible) (max.) | Material (details) | No. of ports | Misc Attribute |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Type | AWG max. | Connection | Bore Ø | AWG (min.) | AWG | Case material | Connector standard | Connector type | Cable length | Compatible with (details) | Factory colour | Cross section (flexible) (max.) | Contact material | Cross section (flexible) (min.) | IP rating | Cross section (inflexible) (max.) | Material (details) | No. of ports | Misc Attribute | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| Available to back orderBack order, lead time 6 weeks |
| Connector | RJ45 | Plug, straight | LT-RJ45 | ||||||||||||||||||||||||||||||
![]() |
| 2,538 in Stock, despatched in 4 days |
| Plug | 24 | Cut & Clip | RJ45 | Plug, straight | Ecru | 93014c935 | |||||||||||||||||||||||||||
![]() |
| 114 in Stock, despatched in 4 days |
| Socket | Connector | RJ45 | Socket, vertical vertical | Black | 3.31mm² | 0.13mm² | 3.31mm² | LT-RJSTA | |||||||||||||||||||||||||
![]() |
| 77 in Stock, despatched in 4 days |
| Socket | Cut & Clip | RJ45 | Socket, straight | Grey | Bronze, gold plated on nickel | SM-2014H8C5E | |||||||||||||||||||||||||||
![]() |
| 759 in Stock, despatched in 4 days |
| Socket | 22mm | RJ45 | 0.60m | Installation thickness 1 - 10 mm | Silver | Aluminium anodised | |||||||||||||||||||||||||||
![]() |
| Available to back orderBack order, lead time 4 weeks |
| Socket | 22mm | RJ45 | 0.60m | Installation thickness 1 - 10 mm | Black | Aluminium anodised | |||||||||||||||||||||||||||
![]() |
| 454 in Stock, despatched in 4 days |
| Double Adaptor | RJ45 Cat5e | Adapter, straight | Black | 93013c1176 | |||||||||||||||||||||||||||||
![]() |
| 1,177 in Stock, despatched in 4 days |
| Connector | Cut & Clip | RJ45 | Plug, straight | Grey | 0.33mm² | Phosphor bronze | 1515263 | ||||||||||||||||||||||||||
![]() |
| 148 in Stock, despatched in 4 days |
| Sleeve | RJ45 | Bend relief | Yellow | 1582531 | |||||||||||||||||||||||||||||
![]() |
| 106 in Stock, despatched in 4 days |
| Plug | 23 | Cut & Clip | RJ45 | Bend relief | Blue | 1582539 | |||||||||||||||||||||||||||
![]() |
| 39 in Stock, despatched in 4 days |
| Sleeve | RJ45 | Bend relief | Grey | 1582602 | |||||||||||||||||||||||||||||
![]() |
| 47 in Stock, despatched in 4 days |
| Sleeve | RJ45 | Bend relief | Green | 1582603 | |||||||||||||||||||||||||||||
![]() |
| 231 in Stock, despatched in 4 days |
| Sleeve | RJ45 | Bend relief | Red | 1582604 | |||||||||||||||||||||||||||||
![]() |
| 64 in Stock, despatched in 4 days |
| Plug | 23 | Cut & Clip | RJ45 | Bend relief | Grey | 1582636 | |||||||||||||||||||||||||||
![]() |
| 24 in Stock, despatched in 4 days |
| Plug | 23 | Cut & Clip | RJ45 | Bend relief | Red | 1582668 | |||||||||||||||||||||||||||
![]() |
| 75 in Stock, despatched in 4 days |
| Socket | RJ45 | Socket, horizontal mount | 1 | TC-A-20042-203 | |||||||||||||||||||||||||||||
![]() |
| 76 in Stock, despatched in 4 days |
| Socket | Soldering | RJ45 | Socket, horizontal mount | 1 | TC-A-20042/LP-203 | ||||||||||||||||||||||||||||
![]() |
| 112 in Stock, despatched in 4 days |
| Socket | RJ45 | Socket, horizontal mount | 1 | TC-A-20042-LP/FS-203 | |||||||||||||||||||||||||||||
![]() |
| 108 in Stock, despatched in 4 days |
| Socket | RJ45 | Socket, vertical vertical | 1 | TC-A-20142-203 | |||||||||||||||||||||||||||||
![]() |
| 136 in Stock, despatched in 4 days |
| Socket | RJ45 | Socket, vertical vertical | 1 | TC-A-20142-LP/FS-203 | |||||||||||||||||||||||||||||
![]() |
| 557 in Stock, despatched in 4 days |
| Socket | RJ45 | Socket, horizontal mount | 1 | TC-AMJ-188-00101-CAT6-203 | |||||||||||||||||||||||||||||
![]() |
| 14 in Stock, despatched in 4 days |
| Socket | RJ45 | Socket, horizontal mount | 1 | TC-AMJ-188-30101-CAT6-203 | |||||||||||||||||||||||||||||
![]() |
| 618 in Stock, despatched in 4 days |
| Plug | 22 | Cut & Clip | 24 | RJ45 | Plug, straight | Gold plated | CAT 6a | ||||||||||||||||||||||||||
![]() |
| 1,933 in Stock, despatched in 4 days |
| Plug | 22 | Cut & Clip | 24 | RJ45 | Plug, straight | Gold plated | CAT 6 | ||||||||||||||||||||||||||
![]() |
| 65 in Stock, despatched in 4 days |
| RJ45 Accessories | Yellow | 7712760 | |||||||||||||||||||||||||||||||
![]() |
| 201 in Stock, despatched in 4 days |
| Plug | Crimp | RJ45 | Plug, straight | Copper alloy gold plated | Western | ||||||||||||||||||||||||||||
![]() |
| 98 in Stock, despatched in 4 days |
| Panel Bush | 26 | RJ45 | 24 | 1 | 93038c234 | ||||||||||||||||||||||||||||
![]() |
| 516 in Stock, despatched in 4 days |
| Coupling | 22 | 26 | RJ45 | Connector, straight | Metal | Phosphor bronze | 93038C360 | ||||||||||||||||||||||||||
![]() |
| 488 in Stock, despatched in 4 days |
| Coupling | 22 | 26 | RJ45 | Connector, straight | Phosphor bronze | 93038C361 | |||||||||||||||||||||||||||
![]() |
| 381 in Stock, despatched in 4 days |
| Coupling | 22 | 26 | RJ45 | Connector, straight | Metal | Phosphor bronze | 93038C362 | ||||||||||||||||||||||||||
![]() |
| 1,969 in Stock, despatched in 4 days |
| Coupling | 22 | 26 | RJ45 | Connector, straight | White | Phosphor bronze | 93038C363 | ||||||||||||||||||||||||||
![]() |
| 427 in Stock, despatched in 4 days |
| Coupling | 22 | 26 | RJ45 | Connector, straight | Metal | Phosphor bronze | 93038C366 | ||||||||||||||||||||||||||
![]() |
| 198 in Stock, despatched in 4 days |
| Coupling | 22 | 26 | RJ45 | Connector, straight | Metal | Phosphor bronze | 93038C368 | ||||||||||||||||||||||||||
![]() |
| 696 in Stock, despatched in 4 days |
| Coupling | 22 | 26 | RJ45 | Connector, straight | White | Phosphor bronze | 93038C369 | ||||||||||||||||||||||||||
![]() |
| 189 in Stock, despatched in 4 days |
| Coupling | 22 | 26 | RJ45 | Connector, straight | White | Phosphor bronze | 93038C373 | ||||||||||||||||||||||||||
![]() |
| 69 in Stock, despatched in 4 days |
| Coupling | 22 | 26 | RJ45 | Connector, straight | Grey | Phosphor bronze | 93038C375 | ||||||||||||||||||||||||||
![]() |
| 352 in Stock, despatched in 4 days |
| Socket | Silver | RJ45-03 | |||||||||||||||||||||||||||||||
![]() |
| 324 in Stock, despatched in 4 days |
| Socket | Black | RJ45-03-BK | |||||||||||||||||||||||||||||||
![]() |
| 2,713 in Stock, despatched in 4 days |
| Plug | RJ11 | Plug, straight | TC-10336036 | ||||||||||||||||||||||||||||||
![]() |
| 2,366 in Stock, despatched in 4 days |
| Plug | RJ45 | Plug, straight | TC-10336052 | ||||||||||||||||||||||||||||||
![]() |
| 2,303 in Stock, despatched in 4 days |
| Plug | RJ10 | Plug, straight | TC-10336056 | ||||||||||||||||||||||||||||||
![]() |
| 49 in Stock, despatched in 4 days |
| Plug | 26-24 | Plastic | RJ45 | Copper alloy | IP65 | TC-12770420 | |||||||||||||||||||||||||||
![]() |
| 50 in Stock, despatched in 4 days |
| Plug | 26-24 | Plastic | RJ45 | Yellow | Copper alloy | IP65 | TC-12770424 | ||||||||||||||||||||||||||
![]() |
| Available to back orderBack order, lead time 9 weeks |
| Socket | 26-24 | Plastic | RJ45 | Copper alloy | IP65 | TC-12770428 | |||||||||||||||||||||||||||
![]() |
| 50 in Stock, despatched in 4 days |
| Socket | 26-24 | Plastic | RJ45 | Copper alloy | IP65 | TC-12770432 | |||||||||||||||||||||||||||
![]() |
| 48 in Stock, despatched in 4 days |
| Connector | 26-24 | Plastic | RJ45 | Copper alloy | IP65 | TC-12770436 | |||||||||||||||||||||||||||
![]() |
| Available to back orderBack order, lead time 8 weeks |
| Socket | 26-24 | Plastic | RJ45 | Copper alloy | IP65 | TC-12770440 | |||||||||||||||||||||||||||
![]() |
| 24 in Stock, despatched in 4 days |
| Connector | 26-24 | Plastic | RJ45 | Copper alloy | IP65 | TC-12770444 | |||||||||||||||||||||||||||
![]() |
| 47 in Stock, despatched in 4 days |
| Connector | 26-24 | Plastic | RJ45 | Copper alloy | IP65 | TC-12770448 | |||||||||||||||||||||||||||
![]() |
| 40 in Stock, despatched in 4 days |
| Connector | Plastic | RJ45 | Copper alloy | IP67 | TC-12770452 | ||||||||||||||||||||||||||||
![]() |
| 31 in Stock, despatched in 4 days |
| Socket | Plastic | RJ45 | Copper alloy | IP67 | TC-12770456 | ||||||||||||||||||||||||||||
![]() |
| 4 in Stock, despatched in 4 days |
| Socket | Plastic | RJ45 | Copper alloy | IP67 | TC-12770460 | ||||||||||||||||||||||||||||
![]() |
| 3,537 in Stock, despatched in 4 days |
| Connector | RJ45 | Phosphor bronze tin plated | TC-12821220 | ||||||||||||||||||||||||||||||
![]() |
| 1,384 in Stock, despatched in 4 days |
| Plug | RJ45 | Plug, straight | Transparent | TC-9202516 | |||||||||||||||||||||||||||||
![]() |
| 755 in Stock, despatched in 4 days |
| Socket | RJ45 | Socket, straight | Nickel | Nickel plated | 1 | TC-9554640 | |||||||||||||||||||||||||||
![]() |
| 483 in Stock, despatched in 4 days |
| Socket | RJ45 | RJ45 | Socket, straight | Black | Au | 1 | TC-9554644 | ||||||||||||||||||||||||||
![]() |
| 308 in Stock, despatched in 4 days |
| Connector | RJ45 | Plug, straight | TC-9554648 | ||||||||||||||||||||||||||||||
![]() |
| 1,327 in Stock, despatched in 4 days |
| Connector | RJ45 | Plug, straight | Nickel plated | TC-9878248 |