Christmas Opening Hours and Delivery Dates here

TruComponents 240070 Plug connector IP65 RJ45 Yellow

Order Code:

24-0070

Brand: TruComponents MPN: 240070 EAN-13: 4064161327051
Qty Unit Price (Ex VAT)
1+ £6.01
5+ £5.89
10+ £5.78
25+ £5.67
50+ £5.56
100+ £5.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 13/01/2026

TruComponents 240069 Plug Connector, designed for ultimate performance and robust protection.
Type Plug
AWG 26-24
Case Material Plastic
Connector Type RJ45
Contact Material Copper alloy
Factory colour Yellow
IP Rating IP65
Material Zinc alloy
Max. temperature 70°C
Min. temperature -10°C
Misc Attribute TC-12770424
Nominal current (details) 1.5A
Nominal voltage (details) 60V DC
Plastic free packaging Plastic-free packaging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot