Christmas Opening Hours and Delivery Dates here

TruComponents 240087 RJ45 etherCON D CAT 6 Socket, straight, 8P8C Black

Order Code:

24-0087

Brand: TruComponents MPN: 240087 EAN-13: 4064161187556
Qty Unit Price (Ex VAT)
1+ £5.01
5+ £4.91
10+ £4.82
25+ £4.73
50+ £4.64
100+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7,776 available to back orderBack-order availability date - 12/01/2026

TruComponents 240087 RJ45 etherCON D CAT 6 Socket – your ultimate solution for high-performance networking. Designed for reliability and efficiency, this straight 8P8C socket ensures outstanding connectivity for your audio and video applications.
Type Socket
Connection RJ45
Connector standard RJ45
Connector Type Socket, straight
Contact Material Au
Factory colour Black
Max. temperature 80°C
Min. temperature -40°C
Misc Attribute TC-9554644
Number of Pins 8P8C
Number of Ports 1
Number of Rows 1
Seal type Push-Pull
Specification CAT 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot