Commercial high density D socket with 15 ways, 0.98mm pitch.
- Straight orientation
- Solder cup termination method
- Phosphor bronze contact material
- Gold over nickel contact plating
- Tin plated steel shell material, white colour
- PCB mounting type
- 5A current rating
- 1000V dielectric strength
- 10mR contact resistance
Type |
Female |
Connection |
D-sub |
Number of pins |
15 |
Number of Rows |
3 |
Orientation |
Straight |
Pitch |
0.98mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In