TruConnect Commercial High Density D Connectors

TruConnect Commercial High Density D Connectors

TruConnect Brand: TruConnect
Cost effective commercial specification D connectors incorporating three rows of pins/contacts as opposed to two rows normally employed.
  • The 15-way is housed in a conventional 9-way shell
  • The 26-way in a 15-way shell
  • Connectors are tin plated to allow full grounding for EM/RFI shielding
  • Formed gold plated contacts in white PBT insulator
Current rating5A
Contact resistance10mΩ max.
Contact materialPhosphor gronze, gold plated
TerminationSolder cup
Operating temperature–55°C to +105°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C