Christmas Opening Hours and Delivery Dates here

TruConnect IDC Straight Boxed Header 2.54mm Pitch

TruConnect Brand: TruConnect

These box headers are a dual row shrouded header for use with dual row IDC female socket connectors. The low profile, space saving design has a centre slot for the socket''s polarization bump. The headers are available in straight PCB mount and right angle PCB mount (order code 19-0041).

  • Provides a quick and simple interconnection system
  • Gold-plated brass contacts
  • Designed for use with ribbon cable
  • Available in 10, 14, 16, 20, 26, 34, 40, and 50-way options
Description Image Product Buy Pricing (Ex VAT) Number of Ways Pitch Number of Rows
TruConnect 6 Way Idc Straight Boxed Header 2.54mm Pitch
TruConnect 6 Way Idc Straight Boxed Header 2.54mm Pitch
Standard range
Order code: 19-0395
MPN: 19-0395

Order in multiples of 10


2,653 in stock, despatched same dayAdditional 5,000 due on 07/05/2026
10+ £0.216
100+ £0.164
500+ £0.130
1000+ £0.107
Price per unit Ex VAT
6 2.54mm 2
TruConnect 10 Way IDC Straight Boxed Header 2.54mm Pitch
TruConnect 10 Way IDC Straight Boxed Header 2.54mm Pitch
Standard range
Order code: 19-0033
MPN: 19-0033

25,331 in stock, despatched same dayAdditional 10,000 due on 07/05/2026
10+ £0.218
100+ £0.142
500+ £0.117
1000+ £0.100
Price per unit Ex VAT
10 2.54mm 2
TruConnect 14 Way IDC Straight Boxed Header 2.54mm Pitch
TruConnect 14 Way IDC Straight Boxed Header 2.54mm Pitch
Standard range
Order code: 19-0034
MPN: 19-0034

6,225 in stock, despatched same dayAdditional 5,953 due on 07/05/2026
10+ £0.254
100+ £0.179
500+ £0.153
1000+ £0.128
Price per unit Ex VAT
14 2.54mm 2
TruConnect 16 Way IDC Straight Boxed Header 2.54mm Pitch
TruConnect 16 Way IDC Straight Boxed Header 2.54mm Pitch
Standard range
Order code: 19-0035
MPN: 19-0035

7,727 in stock, despatched same dayAdditional quantity lead time 5 months
10+ £0.298
100+ £0.188
500+ £0.157
1000+ £0.131
Price per unit Ex VAT
16 2.54mm 2
TruConnect 20 Way IDC Straight Boxed Header 2.54mm Pitch
TruConnect 20 Way IDC Straight Boxed Header 2.54mm Pitch
Standard range
Order code: 19-0036
MPN: 19-0036

3,396 in stock, despatched same dayAdditional 2,000 due on 07/05/2026
10+ £0.336
100+ £0.220
500+ £0.167
1000+ £0.157
Price per unit Ex VAT
20 2.54mm 2
TruConnect 26 Way IDC Straight Boxed Header 2.54mm Pitch
TruConnect 26 Way IDC Straight Boxed Header 2.54mm Pitch
Standard range
Order code: 19-0037
MPN: 19-0037

Order in multiples of 5


2,636 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.381
100+ £0.278
500+ £0.224
1000+ £0.176
Price per unit Ex VAT
26 2.54mm 2
TruConnect 34 Way IDC Straight Boxed Header 2.54mm Pitch
TruConnect 34 Way IDC Straight Boxed Header 2.54mm Pitch
Standard range
Order code: 19-0038
MPN: 19-0038

Order in multiples of 5


1,468 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.512
100+ £0.346
500+ £0.278
Price per unit Ex VAT
34 2.54mm 2
TruConnect 40 Way IDC Straight Boxed Header 2.54mm Pitch
TruConnect 40 Way IDC Straight Boxed Header 2.54mm Pitch
Standard range
Order code: 19-0039
MPN: 19-0039

Order in multiples of 5


22,670 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.527
100+ £0.388
500+ £0.305
Price per unit Ex VAT
40 2.54mm 2
TruConnect 50 Way IDC Straight Boxed Header 2.54mm Pitch
TruConnect 50 Way IDC Straight Boxed Header 2.54mm Pitch
Standard range
Order code: 19-0040
MPN: 19-0040

Order in multiples of 5


525 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.703
100+ £0.515
500+ £0.391
Price per unit Ex VAT
50 2.54mm 2
IDC Socket pitch:2.54mm
Contact: Copper alloy
Plating:Gold flash plated
Insulator: Thermoplastic
Contact resistance:20mΩ
Insulation resistance: 1000MΩ min.
Dielectric withstanding voltage: 500V AC 1 minute
Storage temperature: -20°C to +70°C
Operating temperature: 0°C to +85°C
ApprovalUL 94 V-0


Trustpilot