Site: Industry
Currency: GBP    
TruConnect 26 Way IDC Straight Boxed Header 2.54mm Pitch

TruConnect 26 Way IDC Straight Boxed Header 2.54mm Pitch

TruConnect
Standard range
Order Code:

19-0037

Brand: TruConnect MPN: 19-0037
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
5+ £0.381
100+ £0.278
500+ £0.224
1000+ £0.176
Price per unit Ex VAT
Order in multiples of 5
1,281 in stock, despatched same dayAdditional quantity lead time 5 months

These box headers are a dual row shrouded header for use with dual row IDC female socket connectors. The low profile, space saving design has a centre slot for the socket's polarisation bump. The headers are available in straight PCB mount and right angle PCB mount (order code 19-0041).


  • Provides a quick and simple interconnection system
  • Gold-plated brass contacts
  • Designed for use with ribbon cable
  • Available in 10, 14, 16, 20, 26, 34, 40, and 50-way options
  • UL Approved.
Pitch 2.54mm
Number of pins 26
Number of Rows 2

Order Code: 19-0520

MPN: 3012-26C00SYA/OP1

Oupiin PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+
£1.29 £0.886
1,953 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, June 20, 2016 | Question by: Rapid Customer | Product code: 19-0037
Q. What is the part number please of the flat cable connector that mates with this?
A. Hi Michael, thank you for your question. The mating part is 19-1021.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C