Site: Industry
Currency: GBP    
TruConnect 50 Way IDC Straight Boxed Header 2.54mm Pitch

TruConnect 50 Way IDC Straight Boxed Header 2.54mm Pitch

TruConnect
Standard range
Order Code:

19-0040

Brand: TruConnect MPN: 19-0040
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
5+ £0.703
100+ £0.515
500+ £0.391
Price per unit Ex VAT
Order in multiples of 5
600 in stock, despatched same dayAdditional quantity lead time 5 months

These box headers are a dual row shrouded header for use with dual row IDC female socket connectors. The low profile, space saving design has a centre slot for the socket's polarisation bump. The headers are available in straight PCB mount and right angle PCB mount (order code 19-0041).


  • Provides a quick and simple interconnection system
  • Gold-plated brass contacts
  • Designed for use with ribbon cable
  • Available in 10, 14, 16, 20, 26, 34, 40, and 50-way options
  • UL Approved.
Pitch 2.54mm
Number of pins 50
Number of Rows 2

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, August 11, 2016 | Question by: Rapid Customer | Product code: 19-0040
Q. Hi do you also stock the mating female connector for this product and if so can you please provide the stock code. Many thanks John C
A. Hi John, thank you for your question. We offer 19-1024.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C