Site: Industry
Currency: GBP    
TruConnect 14 Way IDC Straight Boxed Header 2.54mm Pitch

TruConnect 14 Way IDC Straight Boxed Header 2.54mm Pitch

TruConnect
Standard range
Order Code:

19-0034

Brand: TruConnect MPN: 19-0034
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
10+ £0.254
100+ £0.179
500+ £0.153
1000+ £0.128
Price per unit Ex VAT
Order in multiples of 1
830 in stock, despatched same dayAdditional quantity lead time 5 months

These box headers are a dual row shrouded header for use with dual row IDC female socket connectors. The low profile, space saving design has a centre slot for the socket's polarisation bump. The headers are available in straight PCB mount and right angle PCB mount (order code 19-0041).


  • Provides a quick and simple interconnection system
  • Gold-plated brass contacts
  • Designed for use with ribbon cable
  • Available in 10, 14, 16, 20, 26, 34, 40, and 50-way options
  • UL Approved.
Pitch 2.54mm
Number of pins 14
Number of Rows 2

Order Code: 19-0505

MPN: 3012-14C00SYA

Oupiin PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 500+
£1.05 £0.707 £0.578
1,149 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, May 29, 2012 | Question by: Rapid Customer | Product code: 19-0034
Q. IS THIS PRODUCT ROHS COMPLIANT?
A. Thanks for your enquiry. Yes this product is RoHS compliant, here is a link to the certificate: https://www.rapidonline.com/Catalogue/RohsCertificate/19-0034

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C