TruConnect 1.5m Black IEC Fused at 10A Cordset

Standard range
Order Code:

35-4485

Brand: TruConnect MPN: 35-4485 EAN-13: 5015972072691
Qty Unit Price (Ex VAT)
1+ £3.19
25+ £2.69
100+ £2.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,085 in stock, despatched same dayAdditional quantity lead time 5 months

A UK plug to 3-pole IEC socket cable.


  • Fused at 10A
  • VDE approved
  • Made using HOVV5-F standard cable – 3 G and conforms to EN 60320-1
  • Supplied in lengths of 1.5m
Type Cordset
Current Rating 10A
Length 1.5m
Plug type UK 13A
Socket Type C13 (IEC)

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot