Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.786 |
100+ | £0.649 |
1000+ | £0.525 |
Re-reeling orders placed after 16:30 will be processed the next working day.
An AC powered 5mm white LED which has a luminous intensity of 10,000mcd, 15° viewing angle and 13.5mm leg length. Caution: These LEDs are not to be used with an AC/DC rectifier.
LED Colour | White |
---|---|
Dominant Wavelength | 0.27/0.28nm |
Forward Current | 30mA |
Lens Type | Water clear |
Luminous Intensity | 10000mcd |
Reverse Voltage | 5V |
Viewing Angle | 15° |
Forward Voltage Typical | 3.6V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -30°C |
Size | 5mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In