Site: Industry
Currency: GBP    
TT Electronics DG-360-36 DIN Rail Power Supply 36V DC 10A 360W, 1 Phase

TT Electronics DG-360-36 DIN Rail Power Supply 36V DC 10A 360W, 1 Phase

TT Electronics
Standard range
Order Code:

85-6423

Brand: TT Electronics MPN: DG-360-36
Qty Unit Price (Ex VAT)
1+ £79.02
Price per unit Ex VAT
1 in stock, despatched same dayContact us for additional stock

This DIN Rail mounting enclosed power supply has been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.

The power supply can be installed on either TS-35/7 or TS-35/18 DIN rail. It features a wide ranging universal input suitable for many industrial applications and comes with a 3 year warranty as standard.


  • Output voltage: 36V DC
  • Max. current: 10A
  • Power rating: 360W
  • Cooling by free air convection
  • Full input voltage range: 85 to 264V AC
  • RoHS & CE approved
  • 3 year manufacturer's warranty
  • TT Electronics type DG-360-36
Dimensions (W x H x D) 50 x 127 x 124mm
Number of Outputs 1
Open Frame/DIN Rail DIN rail
Output Current Max. 10A
Output Current Min. 0A
Output Voltage Max. 42V
Output Voltage Min. 36V
Power Rating 360W
Supply Voltage Range 85 to 264V
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C