Site: Industry
Currency: GBP    
Unistrand 2:1 Heat Shrinkable Sleeving, 25m Reels

Unistrand 2:1 Heat Shrinkable Sleeving, 25m Reels

UniStrand Brand: UniStrand

Available in a wide range of sizes.

  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Available in black (for other colours see order code 03-0351)
  • Sizes quoted before shrinking
  • Supplied on reels of 25m
  • UL224 approved
Order codeNominal pre-shrunk diameter
03-03401.6mm Black
03-03412.4mm Black
03-03423.2mm Black
03-03434.8mm Black
03-03446.3mm Black
03-03459.5mm Black
03-034612.7mm Black
03-034719.1mm Black
03-034825.4mm Black
03-034940mm Black
03-035050.8mm Black


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C