Site: Industry
Currency: GBP    
UniStrand 6.4mm Heat Shrink 2:1 Black 25m Reel

UniStrand 6.4mm Heat Shrink 2:1 Black 25m Reel

UniStrand
Standard range
Order Code:

03-0344

Brand: UniStrand MPN: 030344
Qty Unit Price (Ex VAT)
1+ £18.03
5+ £15.67
10+ £13.13
Price per unit Ex VAT
57 in stock, despatched same dayAdditional 110 due on 14/05/2025

Black flame retardant heat shrinkable sleeving with a 2:1 shrink ratio, supplied in 25m lengths.


  • Supplied diameter 6.4mm
  • Shrink diameter 3.2mm
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Sizes quoted before shrinking
  • Supplied on reels of 25m
  • UL224 approved
  • UL E203950, SGS/ROHS Approved
Colour Black
Length 25m
Ratio 2:1
Shrunk Diameter 3.2mm
Supplied Diameter 6.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C