UniStrand 1.6mm Heat Shrink 2:1 Black 25m Reel

Standard range
Order Code:

03-0340

Brand: UniStrand MPN: 030340
Qty Unit Price (Ex VAT)
1+ £10.55
5+ £9.15
10+ £7.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
169 in stock, despatched same dayAdditional quantity lead time 6 months

Black flame retardant heat shrinkable sleeving with a 2:1 shrink ratio, supplied in 25m lengths.


  • Supplied diameter 1.6mm
  • Shrink diameter 0.8mm
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Sizes quoted before shrinking
  • Supplied on reels of 25m
  • UL224 approved
  • UL E203950, SGS/ROHS Approved
Colour Black
Length 25m
Ratio 2:1
Shrunk Diameter 0.8mm
Supplied Diameter 1.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot