Site: Industry
Currency: GBP    
UniStrand 2.4mm Heat Shrink 2:1 Black 25m Reel

UniStrand 2.4mm Heat Shrink 2:1 Black 25m Reel

UniStrand
Standard range
Order Code:

03-0341

Brand: UniStrand MPN: 030341
Qty Unit Price (Ex VAT)
1+ £10.36
5+ £8.52
10+ £7.20
Price per unit Ex VAT
188 in stock, despatched same dayAdditional 69 due on 14/05/2025

Black flame retardant heat shrinkable sleeving with a 2:1 shrink ratio, supplied in 25m lengths.


  • Supplied diameter 2.4mm
  • Shrink diameter 1.2mm
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Sizes quoted before shrinking
  • Supplied on reels of 25m
  • UL224 approved
  • UL E203950, SGS/ROHS Approved
Colour Black
Length 25m
Ratio 2:1
Shrunk Diameter 1.2mm
Supplied Diameter 2.4mm

Order Code: 03-0260

MPN: MINI REELS 2.4 BLK

Shrinktek
Standard range
Price per unit Ex VAT
1+ 5+
£11.93 £10.55
2 in stock, despatched same dayContact us for additional availability

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, August 23, 2016 | Question by: Rapid Customer | Product code: 03-0341
Q. Is this material fuel safe? As in does petrol degrade/dissolve it?
A. Hi Phil, thank you for your question. These are made from Polyolefins and are broken down mainly by light but extended exposure to strong chemicals like petrol will cause premature break down of the heat shrink, so it is not fuel safe.

Reviews

Shrink to fit

Reviewed by: MrB_DT - Wednesday, June 24, 2015
Good product, shrinks nicely with heat. Handy size, easy to use. Do check you get the size you want - it shrinks to approx 50% of the stated size.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C