Christmas Opening Hours and Delivery Dates here
VELCRO® Brand E08802033011425 Stick On Tape Hook PS 14 - 20mm x 25m - Black

Image Representative of Range

VELCRO® Brand E08802033011425 Stick On Tape Hook PS 14 - 20mm x 25m - Black

Order Code:

54-6192

Brand: Velcro Europe S.A. MPN: E08802033011425 EAN-13: 2050001746474
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 available to back orderBack-order availability date - 15/01/2026

This black stick on tape hook PS14 20mm x 25m is recommended for smooth surfaces, both indoor or outdoor use.

A high quality, versatile tape with high cohesion under temperature, which can be used for affixing products to surfaces. Can also be used on metal, glass, wood, plastic and card.


  • Rubber resin base material
  • Hook only
  • Colour: Black
  • Length: 25m
  • Width: 20mm
  • Manufacturer's part E08802033011425
Length 25m
Colour Black
Hook or Loop Hook
Shape Roll
Width / Diameter 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot