Christmas Opening Hours and Delivery Dates here

Vigortronix VTX-900 Surge Current limiting Module For EV Charges

Order Code:

88-0151

Brand: Vigortronix MPN: VTX-900

Discontinued


A surge current limiting module designed for electric vehicle chargers.


  • 230V Mains input
  • Rated up to 30A load current
  • Suitable for toroidal transformers up to 4kVA
  • Status LEDs
  • Chassis mount
  • 100% Fail safe feature
Build Type Individual component
Incoming Supply Rating 30A
Load Curtailment No
Main Incoming Supply Single-phase (230V)
Protection Included Terminals only

Trustpilot