Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vinatech VEC3R0106QG 10F -10+30% 3V Radial EDLC Capacitor

Extended range
Order Code:  

08-1142

 
Brand: Vinatech MPN: VEC3r0 106QG
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £3.23
25+ £3.16
50+ £2.52

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT

A 10F 3V radial energy storage supercapacitor, manufactured using activated carbons that are processed in an eco-friendly way to give higher power density with ultra low ESR, and a longer life.

Suitable for short-term peak power assistance applications, including smart meters/network equipment, automotive after-market products, UPS/DVR, solar street lamps, emergency lamps, wind turbines, regenerative energy storage devices, solid state drives, actuator valves, robotic applications, etc.


  • Tolerance -10 +30%
  • 23% Higher energy density than traditional 2.7V type
  • Double layer construction
  • Excellent discharging/recharging efficiency
  • Wide operating temperature range
  • UL and ISO/TS certificated
Capacitance 10F
Dimensions 10 x 30mm
Operating Temperature -40 to +65°C
Pitch 5mm
Tolerance -10 +30%
Type Radial leaded
Voltage 3V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot