Vishay IRF9530 Mosfet P 100V 12A

Standard range
Order Code:

47-0336

Brand: Vishay MPN: IRF9530
Qty Unit Price (Ex VAT)
5+ £1.56
25+ £1.36
100+ £0.961
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
25 in stock, despatched same dayAdditional quantity lead time 5 months

P channel power MOSFET supplied in a TO-220 package from Vishay, one of the industry's leading manufacturers.

The combination of fast switching times, rugged device construction and low ON resistance give a device which is versatile yet cost-effective.


  • Drain-source breakdown voltage 100V
  • Drain-source on-resistance 0.3R
  • Drain current 12A
  • Gate source voltage 20V
  • Power 88W

Note: Previously manufactured under the International Rectifier name.


To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type P-Channel
Drain Current 12A
Drain-Source Breakdown Voltage 100V
Drain-Source On-Resistance 0.3Ω
Gate Source Voltage 20V
Package/Case TO-220AB
Power Dissipation 88W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot