Christmas Opening Hours and Delivery Dates here
Vishay IRF9610 MOSFET P Channel 1.8A 200V TO220

Image Representative of Range

Vishay IRF9610 MOSFET P Channel 1.8A 200V TO220

Order Code:

54-4377

Brand: Vishay MPN: IRF9610 EAN-13: 2050000041990
Qty Unit Price (Ex VAT)
20+ £0.383
50+ £0.380
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
88 available to back orderBack-order availability date - 13/01/2026

A high power P Channel MOSFET with a VDS of 200V, RDS(ON) of 3Ω, and a Qg of 11nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • TO-220 Package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type P-Channel
Drain Current 1.8A
Package Type TO-220
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 200V
Drain-Source On-Resistance
Power Dissipation 20W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like

This product will not be replenished, however, you may buy the remaining stock.

Trustpilot