Christmas Opening Hours and Delivery Dates here
Vishay IRFB11N50APBF MOSFET N channel 11A 500V TO220

Image Representative of Range

Vishay IRFB11N50APBF MOSFET N channel 11A 500V TO220

Order Code:

54-4379

Brand: Vishay MPN: IRFB11N50APBF EAN-13: 2050000042126
Qty Unit Price (Ex VAT)
5+ £1.97
50+ £1.83
100+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
56 available to back orderBack-order availability date - 14/01/2026

A high power N Channel MOSFET with a VDS of 500V, RDS(ON) of 0.52Ω, and a Qg of 52nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • TO-220 package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type N-Channel
Drain Current 11A
Package Type TO-220
Gate Source Voltage 30V
Drain-Source Breakdown Voltage 500V
Drain-Source On-Resistance 0.52Ω
Power Dissipation 170W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like

This product will not be replenished, however, you may buy the remaining stock.

Trustpilot