Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.740 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A high power N Channel MOSFET with a VDS of 600V, RDS(ON) of 1.2Ω, and a Qg of 60nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Channel Type | N-Channel |
---|---|
Drain Current | 6.2A |
Drain-Source Breakdown Voltage | 600V |
Drain-Source On-Resistance | 1.2Ω |
Gate Source Voltage | 20V |
Package/Case | TO-220 |
Power Dissipation | 125W |
To use this facility please Sign In.
Sign In