Site: Industry
Currency: GBP    
Vishay IRFD110PBF 100V N CHANNEL DIL MOSFET

Vishay IRFD110PBF 100V N CHANNEL DIL MOSFET

Vishay
Standard range
Order Code:

47-0226

Brand: Vishay MPN: IRFD110PBF
Qty Unit Price (Ex VAT)
5+ £0.384
25+ £0.339
100+ £0.291
250+ £0.270
Price per unit Ex VAT
Order in multiples of 5
40 in stock, despatched same dayAdditional quantity lead time 5 months

This 1.3W N-channel power MOSFET provides the best combination of fast switching, ruggedised device design, low on-resistance and cost-effectiveness. The MOSFET is supplied in a 4-pin HVMDIP package that is machine-insertable and can be stacked in multiple combinations on standard 0.1in pin centres. The dual drain serves as a thermal link to the mounting surface for power dissipation levels up to 1W.


  • VDSS 100V
  • RDS(on) 0.54Ω
  • ID 1A
  • Dynamic dv/dt rating
  • Repetitive avalanche rated
  • End stackable
  • 175°C Operating temperature
  • Fast switching
  • Ease of paralleling

Note: Previously manufactured under the International Rectifier name.


This product is subject to a part change notification. Please refer to the PCN.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type MOSFET
Channel Type N-Channel
Drain Current 1A
Drain-Source Breakdown Voltage 100V
Drain-Source On-Resistance 0.54Ω
Gate Source Voltage 20V
Package/Case HEXDIP
Power Dissipation 1.3W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C