Vishay IRFPC60 MOSFET N Channel 16A 600V TO247

Vishay IRFPC60 MOSFET N Channel 16A 600V TO247

Order Code:

54-4394

Brand: Vishay MPN: IRFPC60

Discontinued


A high power N Channel MOSFET with a VDS of 600V, RDS(ON) of 0.4Ω, and a Qg of 210nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • TO-247 package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type N-Channel
Drain Current 16A
Drain-Source Breakdown Voltage 600V
Drain-Source On-Resistance 0.4Ω
Gate Source Voltage 20V
Package/Case TO-247
Power Dissipation 280W

Reviews


Be the first to submit a review

Trustpilot